
181-92005 | |
|---|---|
DigiKey Part Number | 1436-181-92005-22-ND |
Manufacturer | |
Manufacturer Product Number | 181-92005 |
Description | WIRING DUCT COVER FOR 2" DUCT, 2 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 22.000" (558.80mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Length 22.000" (558.80mm) |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 100,55900 Kč | 1 005,59 Kč |
| 25 | 94,24760 Kč | 2 356,19 Kč |
| 50 | 89,74540 Kč | 4 487,27 Kč |
| 100 | 85,45980 Kč | 8 545,98 Kč |
| 250 | 80,10988 Kč | 20 027,47 Kč |
| 500 | 76,28742 Kč | 38 143,71 Kč |
| 1 000 | 72,64930 Kč | 72 649,30 Kč |
| 2 500 | 68,10634 Kč | 170 265,85 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |









