
184-22005 | |
|---|---|
DigiKey Part Number | 1436-184-22005-22-ND |
Manufacturer | |
Manufacturer Product Number | 184-22005 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Category | Length 1.83' (558.80mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 2.008" (51.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2X2LG6 | Panduit Corp | 475 | 298-F2X2LG6-72-ND | 991,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,43000 Kč | 341,43 Kč |
| 10 | 290,19200 Kč | 2 901,92 Kč |
| 25 | 272,00800 Kč | 6 800,20 Kč |
| 50 | 259,02300 Kč | 12 951,15 Kč |
| 100 | 246,66560 Kč | 24 666,56 Kč |
| 250 | 231,23500 Kč | 57 808,75 Kč |
| 500 | 220,20938 Kč | 110 104,69 Kč |
| 1 000 | 209,71522 Kč | 209 715,22 Kč |
| Unit Price without VAT: | 341,43000 Kč |
|---|---|
| Unit Price with VAT: | 413,13030 Kč |



