
FS2X2BL6 | |
|---|---|
DigiKey Part Number | 298-18306-ND |
Manufacturer | |
Manufacturer Product Number | FS2X2BL6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.990" (50.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-22005 | HellermannTyton | 20 | 181-22005-ND | 840,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 092,32000 Kč | 1 092,32 Kč |
| 10 | 1 015,58900 Kč | 10 155,89 Kč |
| 25 | 986,52800 Kč | 24 663,20 Kč |
| 50 | 965,06380 Kč | 48 253,19 Kč |
| 120 | 938,57908 Kč | 112 629,49 Kč |
| 360 | 906,29933 Kč | 326 267,76 Kč |
| 600 | 904,27887 Kč | 542 567,32 Kč |
| Unit Price without VAT: | 1 092,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 321,70720 Kč |








