
FS2X3WH6 | |
|---|---|
DigiKey Part Number | 298-21349-ND |
Manufacturer | |
Manufacturer Product Number | FS2X3WH6 |
Description | WIRE DUCT SOLID BASE SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 3.016" (76.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 396,37000 Kč | 1 396,37 Kč |
| 10 | 1 298,24300 Kč | 12 982,43 Kč |
| 25 | 1 261,05600 Kč | 31 526,40 Kč |
| 60 | 1 226,47217 Kč | 73 588,33 Kč |
| 120 | 1 199,70850 Kč | 143 965,02 Kč |
| 300 | 1 172,82230 Kč | 351 846,69 Kč |
| Unit Price without VAT: | 1 396,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 689,60770 Kč |








