Wire Duct White Round Hole (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3X4WH6

DigiKey Part Number
298-21112-ND
Manufacturer
Manufacturer Product Number
D3X4WH6
Description
WIRE DUCT ROUND SCREW 6' WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Round Hole (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
3.250" (82.55mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
White
Wire Duct Type
Round Hole (Raceway), Base
Base Product Number
Height
4.100" (104.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 047,72000 Kč2 047,72 Kč
Unit Price without VAT:2 047,72000 Kč
Unit Price with VAT:2 477,74120 Kč