Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1.5X4WH6

DigiKey Part Number
298-F1.5X4WH6-72-ND
Manufacturer
Manufacturer Product Number
F1.5X4WH6
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
F1.5X4WH6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
4.020" (102.11mm)
Length
6.00' (1.83m)
Width
1.750" (44.45mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 463,98000 Kč1 463,98 Kč
101 361,15300 Kč13 611,53 Kč
251 322,16840 Kč33 054,21 Kč
601 285,90000 Kč77 154,00 Kč
1201 257,83792 Kč150 940,55 Kč
3001 233,10757 Kč369 932,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 463,98000 Kč
Unit Price with VAT:1 771,41580 Kč
Alternate Length
WIRE DUCT SLOTTED SCREW 16" WHIT
In-Stock: 0
Unit Price: 371,24000 Kč
WIRE DUCT SLOTTED SCREW 14" WHIT
In-Stock: 0
Unit Price: 331,14000 Kč
WIRE DUCT SLOTTED SCREW 12" WHIT
In-Stock: 4
Unit Price: 288,30000 Kč
WIRE DUCT SLOTTED SCREW 22" WHIT
In-Stock: 0
Unit Price: 495,13000 Kč
WIRE DUCT SLOTTED SCREW 19" WHIT
In-Stock: 0
Unit Price: 433,40000 Kč