
F1.5X4WH6 | |
|---|---|
DigiKey Part Number | 298-F1.5X4WH6-12-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 12" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.020" (102.11mm) | |
Length | 1.00' (304.80mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 10 | 268,12300 Kč | 2 681,23 Kč |
| 25 | 260,48440 Kč | 6 512,11 Kč |
| 50 | 254,84020 Kč | 12 742,01 Kč |
| 100 | 249,31560 Kč | 24 931,56 Kč |
| 250 | 242,18420 Kč | 60 546,05 Kč |
| 500 | 236,91792 Kč | 118 458,96 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |







