
F1.5X4WH6 | |
|---|---|
DigiKey Part Number | 298-F1.5X4WH6-19-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 19" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.020" (102.11mm) | |
Length | 1.58' (482.58mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,40000 Kč | 433,40 Kč |
| 10 | 403,14100 Kč | 4 031,41 Kč |
| 25 | 391,62960 Kč | 9 790,74 Kč |
| 50 | 383,14220 Kč | 19 157,11 Kč |
| 100 | 374,82060 Kč | 37 482,06 Kč |
| 250 | 364,08264 Kč | 91 020,66 Kč |
| 500 | 356,15338 Kč | 178 076,69 Kč |
| Unit Price without VAT: | 433,40000 Kč |
|---|---|
| Unit Price with VAT: | 524,41400 Kč |







