
C1.5WH6 | |
|---|---|
DigiKey Part Number | 298-C1.5WH6-19-ND |
Manufacturer | |
Manufacturer Product Number | C1.5WH6 |
Description | COVER DUCT 1.5" PVC WHITE 19" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 19.000" (482.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 19.000" (482.60mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 86,70100 Kč | 867,01 Kč |
| 25 | 84,23560 Kč | 2 105,89 Kč |
| 50 | 82,41720 Kč | 4 120,86 Kč |
| 100 | 80,63440 Kč | 8 063,44 Kč |
| 250 | 78,33764 Kč | 19 584,41 Kč |
| 500 | 76,64060 Kč | 38 320,30 Kč |
| 1 000 | 74,97819 Kč | 74 978,19 Kč |
| 2 500 | 72,83291 Kč | 182 082,27 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |








