
G1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-G1.5X3WH6-19-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 19" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.58' (482.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.58' (482.58mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,66000 Kč | 371,66 Kč |
| 10 | 345,77400 Kč | 3 457,74 Kč |
| 25 | 335,90920 Kč | 8 397,73 Kč |
| 50 | 328,62700 Kč | 16 431,35 Kč |
| 100 | 321,49410 Kč | 32 149,41 Kč |
| 250 | 312,28980 Kč | 78 072,45 Kč |
| 500 | 305,49276 Kč | 152 746,38 Kč |
| Unit Price without VAT: | 371,66000 Kč |
|---|---|
| Unit Price with VAT: | 449,70860 Kč |








