
G1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-G1.5X3WH6-18-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 18" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.50' (457.20mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 10 | 330,08900 Kč | 3 300,89 Kč |
| 25 | 320,67320 Kč | 8 016,83 Kč |
| 50 | 313,72280 Kč | 15 686,14 Kč |
| 100 | 306,91520 Kč | 30 691,52 Kč |
| 250 | 298,12876 Kč | 74 532,19 Kč |
| 500 | 291,63870 Kč | 145 819,35 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |








