Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1.5X3WH6

DigiKey Part Number
298-G1.5X3WH6-72-ND
Manufacturer
Manufacturer Product Number
G1.5X3WH6
Description
WIRE DUCT SLOTTED SCREW 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
G1.5X3WH6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
3.020" (76.71mm)
Length
6.00' (1.83m)
Width
1.750" (44.45mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 245,81000 Kč1 245,81 Kč
101 158,37600 Kč11 583,76 Kč
251 125,22400 Kč28 130,60 Kč
501 100,73620 Kč55 036,81 Kč
1201 070,51125 Kč128 461,35 Kč
3601 039,46400 Kč374 207,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 245,81000 Kč
Unit Price with VAT:1 507,43010 Kč
Alternate Length
WIRE DUCT SLOTTED SCREW 16" WHIT
In-Stock: 0
Unit Price: 318,96000 Kč
WIRE DUCT SLOTTED SCREW 18" WHIT
In-Stock: 0
Unit Price: 354,87000 Kč
WIRE DUCT SLOTTED SCREW 19" WHIT
In-Stock: 0
Unit Price: 371,66000 Kč
WIRE DUCT SLOTTED SCREW 20" WHIT
In-Stock: 0
Unit Price: 390,77000 Kč
WIRE DUCT SLOTTED SCREW 15" WHIT
In-Stock: 0
Unit Price: 301,95000 Kč