
G1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-G1.5X3WH6-16-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 16" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.33' (406.40mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,96000 Kč | 318,96 Kč |
| 10 | 296,59700 Kč | 2 965,97 Kč |
| 25 | 288,14280 Kč | 7 203,57 Kč |
| 50 | 281,90240 Kč | 14 095,12 Kč |
| 100 | 275,78980 Kč | 27 578,98 Kč |
| 250 | 267,89836 Kč | 66 974,59 Kč |
| 500 | 262,06890 Kč | 131 034,45 Kč |
| Unit Price without VAT: | 318,96000 Kč |
|---|---|
| Unit Price with VAT: | 385,94160 Kč |







