
C1.5WH6 | |
|---|---|
DigiKey Part Number | 298-C1.5WH6-15-ND |
Manufacturer | |
Manufacturer Product Number | C1.5WH6 |
Description | COVER DUCT 1.5" PVC WHITE 15" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 15.000" (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 15.000" (381.00mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 73,32500 Kč | 733,25 Kč |
| 25 | 71,23360 Kč | 1 780,84 Kč |
| 50 | 69,70080 Kč | 3 485,04 Kč |
| 100 | 68,19520 Kč | 6 819,52 Kč |
| 250 | 66,25288 Kč | 16 563,22 Kč |
| 500 | 64,81830 Kč | 32 409,15 Kč |
| 1 000 | 63,41375 Kč | 63 413,75 Kč |
| 2 500 | 61,60024 Kč | 154 000,60 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |








