
F1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1.5X3WH6-15-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 15" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.25' (381.00mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 280,76400 Kč | 2 807,64 Kč |
| 25 | 272,76400 Kč | 6 819,10 Kč |
| 50 | 266,85940 Kč | 13 342,97 Kč |
| 100 | 261,07230 Kč | 26 107,23 Kč |
| 250 | 253,60208 Kč | 63 400,52 Kč |
| 500 | 248,08634 Kč | 124 043,17 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |







