
F1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1.5X3WH6-24-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 24" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 2.00' (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 2.00' (609.60mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,65000 Kč | 459,65 Kč |
| 10 | 427,47700 Kč | 4 274,77 Kč |
| 25 | 415,27320 Kč | 10 381,83 Kč |
| 50 | 406,26940 Kč | 20 313,47 Kč |
| 100 | 397,44590 Kč | 39 744,59 Kč |
| 250 | 386,05832 Kč | 96 514,58 Kč |
| 500 | 377,64694 Kč | 188 823,47 Kč |
| Unit Price without VAT: | 459,65000 Kč |
|---|---|
| Unit Price with VAT: | 556,17650 Kč |







