Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
F1X4LG6
F1X4LG6

F1X4LG6

DigiKey Part Number
298-F1X4LG6-72-ND
Manufacturer
Manufacturer Product Number
F1X4LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
F1X4LG6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
1.260" (32.00mm)
Series
Mounting Type
Screw
Packaging
Box
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Gray, Light
Wire Duct Type
Slotted (Raceway), Base
Base Product Number
Height
4.000" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 441,51000 Kč1 441,51 Kč
101 340,21800 Kč13 402,18 Kč
251 301,82560 Kč32 545,64 Kč
601 266,10933 Kč75 966,56 Kč
1201 238,48650 Kč148 618,38 Kč
3001 213,01247 Kč363 903,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 441,51000 Kč
Unit Price with VAT:1 744,22710 Kč