
G1X4LG6 | |
|---|---|
DigiKey Part Number | 298-G1X4LG6-72-ND |
Manufacturer | |
Manufacturer Product Number | G1X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1X4LG6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 4.000" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 441,51000 Kč | 1 441,51 Kč |
| 10 | 1 340,21800 Kč | 13 402,18 Kč |
| 25 | 1 301,82560 Kč | 32 545,64 Kč |
| 60 | 1 266,10933 Kč | 75 966,56 Kč |
| 120 | 1 238,48650 Kč | 148 618,38 Kč |
| 300 | 1 213,01247 Kč | 363 903,74 Kč |
| Unit Price without VAT: | 1 441,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 744,22710 Kč |












