
G1.5X4LG6 | |
|---|---|
DigiKey Part Number | 298-10351-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1.5X4LG6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.020" (102.11mm) | |
Length | 6.00' (1.83m) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 463,98000 Kč | 1 463,98 Kč |
| 10 | 1 361,15300 Kč | 13 611,53 Kč |
| 25 | 1 322,16840 Kč | 33 054,21 Kč |
| 60 | 1 285,90000 Kč | 77 154,00 Kč |
| 120 | 1 257,83792 Kč | 150 940,55 Kč |
| 300 | 1 233,10757 Kč | 369 932,27 Kč |
| Unit Price without VAT: | 1 463,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 771,41580 Kč |







