
G1X2LG6-A | |
|---|---|
DigiKey Part Number | 298-12062-ND |
Manufacturer | |
Manufacturer Product Number | G1X2LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 6.00' (1.83m) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 060,82000 Kč | 1 060,82 Kč |
| 10 | 986,50700 Kč | 9 865,07 Kč |
| 25 | 958,27320 Kč | 23 956,83 Kč |
| 50 | 937,43060 Kč | 46 871,53 Kč |
| 120 | 911,71042 Kč | 109 405,25 Kč |
| 360 | 880,35397 Kč | 316 927,43 Kč |
| 600 | 876,87648 Kč | 526 125,89 Kč |
| Unit Price without VAT: | 1 060,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 283,59220 Kč |



