
G1.5X3LG6 | |
|---|---|
DigiKey Part Number | 298-G1.5X3LG6-72-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1.5X3LG6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.750" (44.45mm) |
Series | Mounting Type Screw |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.020" (76.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,36000 Kč | 1 237,36 Kč |
| 10 | 1 150,51500 Kč | 11 505,15 Kč |
| 25 | 1 117,58800 Kč | 27 939,70 Kč |
| 50 | 1 093,26620 Kč | 54 663,31 Kč |
| 120 | 1 063,24642 Kč | 127 589,57 Kč |
| 360 | 1 032,40981 Kč | 371 667,53 Kč |
| Unit Price without VAT: | 1 237,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,20560 Kč |













