
G1.5X3LG6 | |
|---|---|
DigiKey Part Number | 298-G1.5X3LG6-21-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 21" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.75' (533.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.75' (533.40mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,36000 Kč | 407,36 Kč |
| 10 | 378,95100 Kč | 3 789,51 Kč |
| 25 | 368,15360 Kč | 9 203,84 Kč |
| 50 | 360,17020 Kč | 18 008,51 Kč |
| 100 | 352,35270 Kč | 35 235,27 Kč |
| 250 | 342,26068 Kč | 85 565,17 Kč |
| 500 | 334,80808 Kč | 167 404,04 Kč |
| Unit Price without VAT: | 407,36000 Kč |
|---|---|
| Unit Price with VAT: | 492,90560 Kč |







