
G2X3LG6 | |
|---|---|
DigiKey Part Number | 298-G2X3LG6-72-ND |
Manufacturer | |
Manufacturer Product Number | G2X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G2X3LG6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Mounting Type Screw |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.010" (76.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 272,19000 Kč | 1 272,19 Kč |
| 10 | 1 182,96600 Kč | 11 829,66 Kč |
| 25 | 1 149,09640 Kč | 28 727,41 Kč |
| 60 | 1 117,58367 Kč | 67 055,02 Kč |
| 120 | 1 093,20883 Kč | 131 185,06 Kč |
| 300 | 1 063,25510 Kč | 318 976,53 Kč |
| Unit Price without VAT: | 1 272,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 539,34990 Kč |











