
G3X2LG6 | |
|---|---|
DigiKey Part Number | 298-18359-ND |
Manufacturer | |
Manufacturer Product Number | G3X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G3X2LG6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.251" (82.58mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 1.990" (50.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 223,13000 Kč | 1 223,13 Kč |
| 10 | 1 137,23100 Kč | 11 372,31 Kč |
| 25 | 1 104,67960 Kč | 27 616,99 Kč |
| 50 | 1 080,62840 Kč | 54 031,42 Kč |
| 120 | 1 050,96217 Kč | 126 115,46 Kč |
| 360 | 1 019,36892 Kč | 366 972,81 Kč |
| Unit Price without VAT: | 1 223,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 479,98730 Kč |





