
C1WH6 | |
|---|---|
DigiKey Part Number | 298-C1WH6-15-ND |
Manufacturer | |
Manufacturer Product Number | C1WH6 |
Description | COVER DUCT 1" PVC WHITE 15" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 15.000" (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X | |
Height | 0.350" (8.89mm) | |
Width | 1.250" (31.75mm) | |
Length | 15.000" (381.00mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 62,91000 Kč | 629,10 Kč |
| 25 | 61,12080 Kč | 1 528,02 Kč |
| 50 | 59,80240 Kč | 2 990,12 Kč |
| 100 | 58,51300 Kč | 5 851,30 Kč |
| 250 | 56,84664 Kč | 14 211,66 Kč |
| 500 | 55,61698 Kč | 27 808,49 Kč |
| 1 000 | 54,41170 Kč | 54 411,70 Kč |
| 2 500 | 52,85658 Kč | 132 141,45 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |







