
CFM-8025BG68-160-487 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025BG68-160-487-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025BG68-160-487 |
Description | DC AXIAL FAN, 80 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 63.6 CFM (1.78m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 48.7dB(A) |
Mfr | Power (Watts) 5.52 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.460A |
Air Flow 63.6 CFM (1.78m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.630 in H2O (156.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,86000 Kč | 619,86 Kč |
| 10 | 498,07300 Kč | 4 980,73 Kč |
| 25 | 453,39720 Kč | 11 334,93 Kč |
| 50 | 421,69860 Kč | 21 084,93 Kč |
| 120 | 393,45000 Kč | 47 214,00 Kč |
| Unit Price without VAT: | 619,86000 Kč |
|---|---|
| Unit Price with VAT: | 750,03060 Kč |


