Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 141.3 CFM (3.96m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HVB0812P1G0011

DigiKey Part Number
1688-9HVB0812P1G0011-ND
Manufacturer
Manufacturer Product Number
9HVB0812P1G0011
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 141.3 CFM (3.96m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
141.3 CFM (3.96m³/min)
Static Pressure
6.420 in H2O (1599.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
75.0dB(A)
Power (Watts)
57.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Weight
0.508 lb (230.42 g)
Current Rating (Amps)
4.80A
Voltage Range
10.8 ~ 12.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 644,56000 Kč1 644,56 Kč
101 311,30400 Kč13 113,04 Kč
361 147,01000 Kč41 292,36 Kč
721 104,75722 Kč79 542,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 644,56000 Kč
Unit Price with VAT:1 989,91760 Kč