Parametric Equivalent

9HVB0812P1G001 | |
|---|---|
DigiKey Part Number | 1688-9HVB0812P1G001-ND |
Manufacturer | |
Manufacturer Product Number | 9HVB0812P1G001 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 141.3 CFM (3.96m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 141.3 CFM (3.96m³/min) | |
Static Pressure | 6.420 in H2O (1599.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 75.0dB(A) | |
Power (Watts) | 57.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.508 lb (230.42 g) | |
Current Rating (Amps) | 4.80A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 644,56000 Kč | 1 644,56 Kč |
| 10 | 1 311,30400 Kč | 13 113,04 Kč |
| 36 | 1 147,01000 Kč | 41 292,36 Kč |
| 72 | 1 104,75722 Kč | 79 542,52 Kč |
| Unit Price without VAT: | 1 644,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 989,91760 Kč |














