
PFC0812DE-SP04 | |
|---|---|
DigiKey Part Number | 603-1166-ND |
Manufacturer | |
Manufacturer Product Number | PFC0812DE-SP04 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 132.6 CFM (3.71m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFC0812DE-SP04 Models |
Category | Noise 65.0dB(A) |
Mfr | Power (Watts) 33 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.452 lb (205.02 g) |
Width 38.00mm | Current Rating (Amps) 2.75A |
Air Flow 132.6 CFM (3.71m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 2.030 in H2O (505.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,76000 Kč | 781,76 Kč |
| 10 | 643,04300 Kč | 6 430,43 Kč |
| Unit Price without VAT: | 781,76000 Kč |
|---|---|
| Unit Price with VAT: | 945,92960 Kč |

















