80mm Sq Fan Grill Guard - Flat Acrylonitrile Butadiene Styrene (ABS) Push On, Self Extinguishing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G80POG

DigiKey Part Number
1053-1611-ND
Manufacturer
Manufacturer Product Number
G80POG
Description
FAN GUARD PLASTIC 80MM PUSH ON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Grill Guard - Flat Acrylonitrile Butadiene Styrene (ABS) Push On, Self Extinguishing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fits Fan Size
80mm Sq
Manufacturer
Orion Fans
For Use With/Related Products
OA80, OA825, OD8015, OD8020, OD8025 Series
Packaging
Box
Features
Push On, Self Extinguishing
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Fan Accessory Type
Grill Guard - Flat
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
151,93000 Kč51,93 Kč
1042,75400 Kč427,54 Kč
2539,17480 Kč979,37 Kč
5036,55960 Kč1 827,98 Kč
10034,05700 Kč3 405,70 Kč
30030,36353 Kč9 109,06 Kč
50030,09448 Kč15 047,24 Kč
Manufacturers Standard Package
Unit Price without VAT:51,93000 Kč
Unit Price with VAT:62,83530 Kč