Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 80.2 CFM (2.25m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 80.2 CFM (2.25m³/min) 2 Wire Leads
Orion Fans presents - What does IP68 mean?

OD8038-12HHBIP68

DigiKey Part Number
OD8038-12HHBIP68-ND
Manufacturer
Manufacturer Product Number
OD8038-12HHBIP68
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 80.2 CFM (2.25m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD8038-12HHBIP68 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
52.0dB
Mfr
Power (Watts)
10.8 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Ingress Protection
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
cURus, TUV
Width
38.00mm
Weight
0.461 lb (209.11 g)
Air Flow
80.2 CFM (2.25m³/min)
Current Rating (Amps)
0.900A
Static Pressure
0.780 in H2O (194.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 400
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
300616,65543 Kč184 996,63 Kč
Unit Price without VAT:616,65543 Kč
Unit Price with VAT:746,15307 Kč