


OD8038-24HBIP68 | |
|---|---|
DigiKey Part Number | 1053-1858-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-24HBIP68 |
Description | FAN AXIAL 80X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 69.4 CFM (1.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8038-24HBIP68 Models |
Category | Noise 49.0dB |
Mfr | Power (Watts) 7.2 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency cURus, TUV |
Width 38.00mm | Weight 0.461 lb (209.11 g) |
Air Flow 69.4 CFM (1.94m³/min) | Current Rating (Amps) 0.300A |
Static Pressure 0.580 in H2O (144.5 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 688,44000 Kč | 688,44 Kč |
| 20 | 514,79700 Kč | 10 295,94 Kč |
| 40 | 478,89450 Kč | 19 155,78 Kč |
| 60 | 458,90783 Kč | 27 534,47 Kč |
| 100 | 457,38200 Kč | 45 738,20 Kč |
| Unit Price without VAT: | 688,44000 Kč |
|---|---|
| Unit Price with VAT: | 833,01240 Kč |




















