92mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam Self Extinguishing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM92-30

DigiKey Part Number
1053-1395-ND
Manufacturer
Manufacturer Product Number
GRM92-30
Description
FAN FILTER 92MM 30PPI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
92mm Sq Fan Filter Guard Assembly Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam Self Extinguishing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fits Fan Size
92mm Sq
Manufacturer
Orion Fans
For Use With/Related Products
OA92, OA938 OD9220, OD9225 Series
Series
Features
Self Extinguishing
Packaging
Bulk
Material
Acrylonitrile Butadiene Styrene (ABS), Polyurethane Foam
Part Status
Active
Base Product Number
Fan Accessory Type
Filter Guard Assembly
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 855
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,27000 Kč55,27 Kč
1045,46500 Kč454,65 Kč
2541,66080 Kč1 041,52 Kč
5038,87460 Kč1 943,73 Kč
10036,21140 Kč3 621,14 Kč
40032,12998 Kč12 851,99 Kč
Manufacturers Standard Package
Unit Price without VAT:55,27000 Kč
Unit Price with VAT:66,87670 Kč