Cable Assembly Coaxial SMA to SMA RG-316 29.53" (750.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 29.53" (750.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0031-MM750

DigiKey Part Number
J10301-ND
Manufacturer
Manufacturer Product Number
415-0031-MM750
Description
COAX CBL SMA TO SMA 29.5"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 29.53" (750.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
29.53" (750.00mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Panel Mount
Color
Gray
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
SMA Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1506,58000 Kč506,58 Kč
10430,45800 Kč4 304,58 Kč
25403,49560 Kč10 087,39 Kč
50384,23760 Kč19 211,88 Kč
100365,91180 Kč36 591,18 Kč
250343,02544 Kč85 756,36 Kč
500326,67722 Kč163 338,61 Kč
Manufacturers Standard Package
Unit Price without VAT:506,58000 Kč
Unit Price with VAT:612,96180 Kč