Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA938AP-22-1TB

DigiKey Part Number
1053-1114-ND
Manufacturer
Manufacturer Product Number
OA938AP-22-1TB
Description
FAN AXIAL 92X38.5MM 230VAC TERM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
OA938AP-22-1TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.50mm
Air Flow
50.0 CFM (1.40m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
32.0dB
Power (Watts)
9.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-4 ~ 176°F (-20 ~ 80°C)
Approval Agency
cURus, TUV
Weight
0.992 lb (449.96 g)
Current Rating (Amps)
-
Voltage Range
160 ~ 260VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
60000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1537,76000 Kč537,76 Kč
10432,62200 Kč4 326,22 Kč
40375,08725 Kč15 003,49 Kč
80352,13650 Kč28 170,92 Kč
Manufacturers Standard Package
Unit Price without VAT:537,76000 Kč
Unit Price with VAT:650,68960 Kč