
SC92-P10 | |
|---|---|
DigiKey Part Number | 1997-1094-ND |
Manufacturer | |
Manufacturer Product Number | SC92-P10 |
Description | 92MM PLASTIC FAN GUARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Finger Guard Plastic |
Datasheet | Datasheet |
Category | Fan Accessory Type Finger Guard |
Manufacturer Gardtec Incorporated | For Use With/Related Products Axial Fans |
Packaging Bulk | Material Plastic |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,73800 Kč | 117,38 Kč |
| 25 | 10,87680 Kč | 271,92 Kč |
| 50 | 10,23440 Kč | 511,72 Kč |
| 100 | 10,08950 Kč | 1 008,95 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



























