
AFB0924LD | |
|---|---|
DigiKey Part Number | 603-1547-ND |
Manufacturer | |
Manufacturer Product Number | AFB0924LD |
Description | FAN AXIAL 92X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 41.0 CFM (1.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0924LD Models |
Category | Noise 28.5dB(A) |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.203 lb (92.08 g) |
Size / Dimension Square - 92mm L x 92mm H | Current Rating (Amps) 0.060A |
Width 20.00mm | Voltage Range 14 ~ 27.6VDC |
Air Flow 41.0 CFM (1.15m³/min) | Material - Frame Plastic |
Static Pressure 0.084 in H2O (20.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 257,05800 Kč | 2 570,58 Kč |
| 25 | 234,32080 Kč | 5 858,02 Kč |
| 88 | 205,52034 Kč | 18 085,79 Kč |
| 176 | 194,49398 Kč | 34 230,94 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |














