
AFB0912HH | |
|---|---|
DigiKey Part Number | 603-1065-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912HH |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 57.9 CFM (1.62m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0912HH Models |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 3 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.219 lb (99.34 g) |
Width 25.40mm | Current Rating (Amps) 0.250A |
Air Flow 57.9 CFM (1.62m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.221 in H2O (55.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,94000 Kč | 326,94 Kč |
| 10 | 264,21800 Kč | 2 642,18 Kč |
| 25 | 240,83880 Kč | 6 020,97 Kč |
| 72 | 215,72819 Kč | 15 532,43 Kč |
| 144 | 200,54840 Kč | 28 878,97 Kč |
| 288 | 200,26844 Kč | 57 677,31 Kč |
| Unit Price without VAT: | 326,94000 Kč |
|---|---|
| Unit Price with VAT: | 395,59740 Kč |














