Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 110.2 CFM (3.09m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB0924EHE-F00

DigiKey Part Number
603-1605-ND
Manufacturer
Manufacturer Product Number
FFB0924EHE-F00
Description
FAN AXIAL 92X38MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 110.2 CFM (3.09m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB0924EHE-F00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
55.0dB(A)
Mfr
Power (Watts)
12 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.437 lb (198.00 g)
Width
38.00mm
Current Rating (Amps)
0.500A
Air Flow
110.2 CFM (3.09m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.665 in H2O (165.6 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1440,54000 Kč440,54 Kč
10355,01300 Kč3 550,13 Kč
48302,14813 Kč14 503,11 Kč
96280,91385 Kč26 967,73 Kč
144274,28639 Kč39 497,24 Kč
Manufacturers Standard Package
Unit Price without VAT:440,54000 Kč
Unit Price with VAT:533,05340 Kč