
FFB0924EHE-R00 | |
|---|---|
DigiKey Part Number | 603-FFB0924EHE-R00-ND |
Manufacturer | |
Manufacturer Product Number | FFB0924EHE-R00 |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 110.2 CFM (3.09m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 55.0dB(A) |
Mfr | Power (Watts) 12 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.437 lb (198.00 g) |
Width 38.00mm | Current Rating (Amps) 0.500A |
Air Flow 110.2 CFM (3.09m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.665 in H2O (165.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,54000 Kč | 440,54 Kč |
| 10 | 355,01300 Kč | 3 550,13 Kč |
| 48 | 302,14813 Kč | 14 503,11 Kč |
| 96 | 280,91385 Kč | 26 967,73 Kč |
| 144 | 274,28639 Kč | 39 497,24 Kč |
| Unit Price without VAT: | 440,54000 Kč |
|---|---|
| Unit Price with VAT: | 533,05340 Kč |




