
PFR0912XHE-SP00 | |
|---|---|
DigiKey Part Number | 603-1707-ND |
Manufacturer | |
Manufacturer Product Number | PFR0912XHE-SP00 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 185.5 CFM (5.19m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PFR0912XHE-SP00 Models |
Category | Noise 71.0dB(A) |
Mfr | Power (Watts) 44.4 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.573 lb (260.00 g) |
Width 38.00mm | Current Rating (Amps) 3.70A |
Air Flow 185.5 CFM (5.19m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 2.523 in H2O (628.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 838,66000 Kč | 838,66 Kč |
| 10 | 692,36700 Kč | 6 923,67 Kč |
| Unit Price without VAT: | 838,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 014,77860 Kč |

















