
OA938EC-UR-1WBXC | |
|---|---|
DigiKey Part Number | 1053-OA938EC-UR-1WBXC-ND |
Manufacturer | |
Manufacturer Product Number | OA938EC-UR-1WBXC |
Description | EC FAN 92X38MM 85-265VAC 88CFM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/220VAC Square - 92mm L x 92mm H Ball 88.0 CFM (2.46m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA938EC-UR-1WBXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 110/220VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 88.0 CFM (2.46m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage, Electronic Commutation (EC) | |
Noise | 52.0dB | |
Power (Watts) | 7.90W | |
RPM | 4200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | 0.420 lb (190.51 g) | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,17000 Kč | 887,17 Kč |
| 10 | 710,78200 Kč | 7 107,82 Kč |
| 25 | 646,62080 Kč | 16 165,52 Kč |
| 50 | 601,26100 Kč | 30 063,05 Kč |
| 100 | 597,81310 Kč | 59 781,31 Kč |
| Unit Price without VAT: | 887,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,47570 Kč |











