
LPH92A99-BTHR | |
|---|---|
DigiKey Part Number | 1570-1401-ND |
Manufacturer | |
Manufacturer Product Number | LPH92A99-BTHR |
Description | FAN AXIAL 92X38MM 100-240VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 92mm L x 92mm H Ball 68.0 CFM (1.90m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Auto Restart, Electronic Commutation (EC) |
Manufacturer Mechatronics Fan Group | Noise 42.0dB(A) |
Series | Power (Watts) 5.50W |
Packaging Bulk | RPM 3500 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 100 ~ 240VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 0.384 lb (174.18 g) |
Air Flow 68.0 CFM (1.90m³/min) | Current Rating (Amps) 0.110A |
Static Pressure 0.290 in H2O (72.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,52000 Kč | 587,52 Kč |
| 10 | 480,89600 Kč | 4 808,96 Kč |
| 25 | 440,75640 Kč | 11 018,91 Kč |
| 70 | 398,46400 Kč | 27 892,48 Kč |
| 140 | 372,01857 Kč | 52 082,60 Kč |
| 280 | 368,51489 Kč | 103 184,17 Kč |
| Unit Price without VAT: | 587,52000 Kč |
|---|---|
| Unit Price with VAT: | 710,89920 Kč |






























