40 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0314040.MXP

DigiKey Part Number
F6785-ND
Manufacturer
Manufacturer Product Number
0314040.MXP
Description
FUSE CERM 40A 250VAC 150VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
1kA AC, 400A DC
Part Status
Active
Melting I²t
22925.0
Mounting Type
Requires Holder
Approval Agency
CE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0014 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 657
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
5128,08800 Kč640,44 Kč
10118,17700 Kč1 181,77 Kč
5098,00600 Kč4 900,30 Kč
10090,37330 Kč9 037,33 Kč
25081,13964 Kč20 284,91 Kč
50074,74280 Kč37 371,40 Kč
1 00073,03356 Kč73 033,56 Kč
Manufacturers Standard Package
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč