
0314020.MXP | |
|---|---|
DigiKey Part Number | F1773-ND |
Manufacturer | |
Manufacturer Product Number | 0314020.MXP |
Description | FUSE CERM 20A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 200A AC, 10kA DC |
Part Status Active | Melting I²t 631.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.00355 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 5 | 40,19000 Kč | 200,95 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 50 | 30,77040 Kč | 1 538,52 Kč |
| 100 | 28,38720 Kč | 2 838,72 Kč |
| 250 | 25,50416 Kč | 6 376,04 Kč |
| 500 | 23,51020 Kč | 11 755,10 Kč |
| 1 000 | 21,66175 Kč | 21 661,75 Kč |
| 5 000 | 20,43105 Kč | 102 155,25 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |















