10 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0314010.VXP

DigiKey Part Number
F11103-ND
Manufacturer
Manufacturer Product Number
0314010.VXP
Description
FUSE CERM 10A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
750A AC, 10kA DC
Part Status
Active
Melting I²t
206.0
Mounting Type
Requires Holder
Approval Agency
CE, CSA, KC, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0105 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 363
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
522,17400 Kč110,87 Kč
1020,45200 Kč204,52 Kč
5016,97480 Kč848,74 Kč
10015,66240 Kč1 566,24 Kč
25014,07620 Kč3 519,05 Kč
50012,97970 Kč6 489,85 Kč
1 00011,96340 Kč11 963,40 Kč
5 00010,62499 Kč53 124,95 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč