
0326020.MXDP | |
|---|---|
DigiKey Part Number | F7125-ND |
Manufacturer | |
Manufacturer Product Number | 0326020.MXDP |
Description | FUSE CERM 20A 250VAC 60VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 60 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 400A AC, 500A DC |
Part Status Active | Melting I²t 1900.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0042 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 5 | 35,19200 Kč | 175,96 Kč |
| 10 | 32,48400 Kč | 324,84 Kč |
| 50 | 26,95720 Kč | 1 347,86 Kč |
| 100 | 24,86790 Kč | 2 486,79 Kč |
| 250 | 22,34524 Kč | 5 586,31 Kč |
| 500 | 20,59946 Kč | 10 299,73 Kč |
| 1 000 | 18,98156 Kč | 18 981,56 Kč |
| 5 000 | 17,66457 Kč | 88 322,85 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

















