
0603C9200-33 | |
|---|---|
DigiKey Part Number | 5923-0603C9200-33-ND |
Manufacturer | |
Manufacturer Product Number | 0603C9200-33 |
Description | FUSE CERAMIC 20A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 150 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 1kA DC | |
Melting I²t | 1176.0 | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 5 | 29,69200 Kč | 148,46 Kč |
| 10 | 27,38100 Kč | 273,81 Kč |
| 50 | 22,72400 Kč | 1 136,20 Kč |
| 100 | 20,96440 Kč | 2 096,44 Kč |
| 250 | 18,84024 Kč | 4 710,06 Kč |
| 500 | 17,37080 Kč | 8 685,40 Kč |
| 1 000 | 16,00972 Kč | 16 009,72 Kč |
| 5 000 | 13,21736 Kč | 66 086,80 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |





