
TB6-B030NBDC | |
|---|---|
DigiKey Part Number | 4761-TB6-B030NBDC-ND |
Manufacturer | |
Manufacturer Product Number | TB6-B030NBDC |
Description | LINE FILTER 30A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 30 A 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DIT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 254 V | |
Voltage - Rated AC (Phase to Phase) | 440 V | |
Current | 30 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 038,49000 Kč | 2 038,49 Kč |
| 10 | 1 732,79700 Kč | 17 327,97 Kč |
| 25 | 1 624,39680 Kč | 40 609,92 Kč |
| 50 | 1 546,94780 Kč | 77 347,39 Kč |
| 100 | 1 479,83410 Kč | 147 983,41 Kč |
| Unit Price without VAT: | 2 038,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 466,57290 Kč |




