
0314030.HXP | |
|---|---|
DigiKey Part Number | F3227-ND |
Manufacturer | |
Manufacturer Product Number | 0314030.HXP |
Description | FUSE CERM 30A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 400A DC |
Part Status Active | Melting I²t 2490.0 |
Mounting Type Requires Holder | Approval Agency CE, K-MARK, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.00182 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 5 | 42,03800 Kč | 210,19 Kč |
| 10 | 38,78300 Kč | 387,83 Kč |
| 50 | 32,17320 Kč | 1 608,66 Kč |
| 100 | 29,68070 Kč | 2 968,07 Kč |
| 300 | 26,10190 Kč | 7 830,57 Kč |
| 500 | 24,58068 Kč | 12 290,34 Kč |
| 1 000 | 22,64739 Kč | 22 647,39 Kč |
| 5 000 | 21,45735 Kč | 107 286,75 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |
















